PLN-100-36 | |
---|---|
DigiKey Part Number | 1866-3841-ND |
Manufacturer | |
Manufacturer Product Number | PLN-100-36 |
Description | LED DVR CC/CV AC/DC 27-36V 2.65A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.65A 27 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 27 ~ 36V | |
Current - Output (Max) | 2.65A | |
Power (Watts) | 95 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP64 | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.87" L x 2.78" W x 1.38" H (200.0mm x 70.5mm x 35.0mm) | |
Approval Agency | CB, CE, cURus, PSE, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥399.06000 | ¥399.06 |
5 | ¥387.62800 | ¥1,938.14 |
10 | ¥370.52100 | ¥3,705.21 |
25 | ¥364.82320 | ¥9,120.58 |