PCD-16-1400B | |
---|---|
DigiKey Part Number | 1866-3747-ND |
Manufacturer | |
Manufacturer Product Number | PCD-16-1400B |
Description | LED DRIVER CC AC/DC 8-12V 1.4A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.4A 8 ~ 12V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 8 ~ 12V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 17 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Triac | |
Features | OTP, SCP | |
Ratings | IP42 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 80% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.31" L x 2.24" W x 1.16" H (84.0mm x 57.0mm x 29.5mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.71000 | ¥140.71 |
5 | ¥131.10400 | ¥655.52 |
10 | ¥127.07200 | ¥1,270.72 |
25 | ¥122.25040 | ¥3,056.26 |