PA-120P-13C | ||
---|---|---|
DigiKey Part Number | 1866-3716-ND | |
Manufacturer | ||
Manufacturer Product Number | PA-120P-13C | |
Description | BATT CHARGER ENCLOSED 13.8V 7.2A | |
Customer Reference | ||
Detailed Description | Enclosed Battery Charger 13.8V 7.2A 12V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 13.8V | |
Charge Current - Max | 7.2A | |
Charge Time | - | |
Voltage - Input | 88 ~ 132VAC, 176 ~ 264VAC | |
Power - Max | 99.36W | |
Size / Dimension | 7.09" L x 3.78" W x 1.93" H (180.0mm x 96.0mm x 49.0mm) | |
Mounting Type | Desktop | |
Termination Style | XLR, 3 Pin | |
Features | LED Indicator | |
Operating Temperature | -10°C ~ 45°C | |
Approval Agency | CB, CE, cULus, GS | |
Weight | 1240 g |