NSD15-12S12 | ||
---|---|---|
DigiKey Part Number | 1866-3632-ND | |
Manufacturer | ||
Manufacturer Product Number | NSD15-12S12 | |
Description | DC DC CONVERTER 12V 15W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9.4V - 36V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9.4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 6 Leads | |
Size / Dimension | 2.00" L x 1.50" W x 0.39" H (50.8mm x 38.1mm x 9.8mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.78000 | ¥138.78 |
5 | ¥137.71000 | ¥688.55 |
10 | ¥136.64300 | ¥1,366.43 |
25 | ¥134.50800 | ¥3,362.70 |
40 | ¥128.10275 | ¥5,124.11 |
80 | ¥117.42750 | ¥9,394.20 |
230 | ¥115.29248 | ¥26,517.27 |
440 | ¥113.58445 | ¥49,977.16 |