NPF-120-42 | |
---|---|
DigiKey Part Number | 1866-3553-ND |
Manufacturer | |
Manufacturer Product Number | NPF-120-42 |
Description | LED DVR CC/CV ACDC 25.2-42V 2.9A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.9A 25.2 ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 25.2 ~ 42V | |
Current - Output (Max) | 2.9A | |
Power (Watts) | 122 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥406.28000 | ¥406.28 |
5 | ¥394.67200 | ¥1,973.36 |
10 | ¥377.26100 | ¥3,772.61 |
25 | ¥371.45640 | ¥9,286.41 |