NPB-360-12TB | |
---|---|
DigiKey Part Number | 1866-NPB-360-12TB-ND |
Manufacturer | |
Manufacturer Product Number | NPB-360-12TB |
Description | BATT CHRG DESKTP 10.5V-15.2V 20A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 10.5V ~ 15.2V 20A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Nominal | 10.5V ~ 15.2V | |
Charge Current - Max | 20A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC, 127 ~ 370VDC | |
Power - Max | 360W | |
Size / Dimension | 7.09" L x 3.78" W x 1.93" H (180.0mm x 96.0mm x 49.0mm) | |
Mounting Type | Desktop | |
Termination Style | Terminal Block | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥694.51000 | ¥694.51 |
5 | ¥675.21800 | ¥3,376.09 |
10 | ¥664.14400 | ¥6,641.44 |
25 | ¥642.00720 | ¥16,050.18 |