NMP1K2-HCCKCC-05 | ||
---|---|---|
DigiKey Part Number | NMP1K2-HCCKCC-05-ND | |
Manufacturer | ||
Manufacturer Product Number | NMP1K2-HCCKCC-05 | |
Description | AC/DC CNVT 24V 2X5V 48V 5V 1200W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 5 Output 24V 5V 5V 48V 90 ~ 264 VAC, 120 ~ 370 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | NMP1K2-HCCKCC-05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 5 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 5V | |
Voltage - Output 4 | 48V | |
Voltage - Output 5 | 5V | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Current - Output 2 | 36 A | |
Current - Output 3 | 36 A | |
Current - Output 4 | 5 A | |
Current - Output 5 | 72 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 9.84" L x 5.00" W x 1.61" H (250.0mm x 127.0mm x 41.0mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV | |
Standard Number | 60601-1; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,399.40000 | ¥6,399.40 |
5 | ¥5,599.51000 | ¥27,997.55 |
10 | ¥5,499.51200 | ¥54,995.12 |