LPF-40-54 | ||
---|---|---|
DigiKey Part Number | 1866-3200-ND | |
Manufacturer | ||
Manufacturer Product Number | LPF-40-54 | |
Description | LED DVR CCCV ACDC 32.4-54V 760MA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 760mA 32.4 ~ 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 32.4 ~ 54V | |
Current - Output (Max) | 760mA | |
Power (Watts) | 41 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.40" L x 1.69" W x 1.26" H (162.5mm x 43.0mm x 32.0mm) | |
Approval Agency | CB, CCC, CE, PSE, TUV, UR | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥253.67000 | ¥253.67 |
5 | ¥240.28800 | ¥1,201.44 |
10 | ¥226.93900 | ¥2,269.39 |
25 | ¥216.92360 | ¥5,423.09 |