LDDS-350HW | ||
---|---|---|
DigiKey Part Number | 1866-LDDS-350HW-ND | |
Manufacturer | ||
Manufacturer Product Number | LDDS-350HW | |
Description | DC-DC CONSTANT CURRENT STEP-DOWN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 350mA 2 ~ 45V Constant Current LED Driver Buck Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 12V | |
Voltage - Input (Max) | 56V | |
Voltage - Output | 2 ~ 45V | |
Current - Output (Max) | 350mA | |
Dimming | PWM | |
Features | Remote On/Off, OVP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 55°C | |
Efficiency | 95% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.85" L x 0.47" W x 0.28" H (47.0mm x 11.9mm x 7.1mm) | |
Approval Agency | CE, EAC | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.49000 | ¥83.49 |
5 | ¥77.77600 | ¥388.88 |
10 | ¥75.58300 | ¥755.83 |