LDD-600L | ||
---|---|---|
DigiKey Part Number | 1866-3117-ND | |
Manufacturer | ||
Manufacturer Product Number | LDD-600L | |
Description | LED DRIVER CC BUCK 2-32V 600MA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 600mA 2 ~ 32V Constant Current LED Driver Buck Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 32V | |
Current - Output (Max) | 600mA | |
Dimming | PWM | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 0.89" L x 0.39" W x 0.35" H (22.6mm x 9.9mm x 8.9mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.40000 | ¥39.40 |
5 | ¥36.69600 | ¥183.48 |
10 | ¥35.65300 | ¥356.53 |