LDD-350LS | ||
---|---|---|
DigiKey Part Number | 1866-5287-ND | |
Manufacturer | ||
Manufacturer Product Number | LDD-350LS | |
Description | LED DRIVER CC BUCK 2-28V 350MA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 350mA 2 ~ 28V Constant Current LED Driver Buck Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 32V | |
Voltage - Output | 2 ~ 28V | |
Current - Output (Max) | 350mA | |
Dimming | PWM | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Size / Dimension | 1.00" L x 0.41" W x 0.37" H (25.4mm x 10.5mm x 9.3mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.17000 | ¥55.17 |
5 | ¥51.35800 | ¥256.79 |
10 | ¥49.91300 | ¥499.13 |