LDC-35B | |
---|---|
DigiKey Part Number | 1866-5039-ND |
Manufacturer | |
Manufacturer Product Number | LDC-35B |
Description | LED DRIVER CC AC/DC 27-56V 1A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300mA ~ 1A (700mA Default) 27 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 295VAC | |
Voltage - Output | 27 ~ 56V | |
Current - Output (Max) | 300mA ~ 1A (700mA Default) | |
Power (Watts) | 35 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | - | |
Operating Temperature | -25°C ~ 80°C | |
Efficiency | 88% | |
Termination Style | Terminal Block | |
Size / Dimension | 11.02" L x 1.18" W x 0.83" H (280.0mm x 30.0mm x 21.0mm) | |
Approval Agency | CB, CCC, CE, cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥257.69000 | ¥257.69 |
5 | ¥239.28600 | ¥1,196.43 |
10 | ¥233.15400 | ¥2,331.54 |
25 | ¥223.95080 | ¥5,598.77 |