HVGC-320-2100A | |
---|---|
DigiKey Part Number | 1866-2902-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-320-2100A |
Description | LED DVR CC ACDC 76.2-152.4V 2.1A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.1A 76.2 ~ 152.4V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 76.2 ~ 152.4V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 320 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 93.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm) | |
Approval Agency | cURus | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥960.66000 | ¥960.66 |
5 | ¥913.70000 | ¥4,568.50 |
10 | ¥873.47500 | ¥8,734.75 |
25 | ¥848.02560 | ¥21,200.64 |