HVGC-1000A-H-AB | |
---|---|
DigiKey Part Number | 1866-HVGC-1000A-H-AB-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-1000A-H-AB |
Description | 1000W WIDE RANGE INPUT CONSTANT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.6A 70 ~ 180V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 70 ~ 180V | |
Current - Output (Max) | 5.6A | |
Power (Watts) | 1008 W | |
Voltage - Isolation | 3 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 12.20" L x 5.67" W x 1.91" H (310.0mm x 144.0mm x 48.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, FCC, RCM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,488.73000 | ¥3,488.73 |
5 | ¥3,244.26800 | ¥16,221.34 |
10 | ¥3,155.39400 | ¥31,553.94 |