HVG-65-24B | ||
---|---|---|
DigiKey Part Number | 1866-2858-ND | |
Manufacturer | ||
Manufacturer Product Number | HVG-65-24B | |
Description | LED DVR CCCV ACDC 14.4-24V 2.71A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2.71A 14.4 ~ 24V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 14.4 ~ 24V | |
Current - Output (Max) | 2.71A | |
Power (Watts) | 65 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 89% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.50" L x 2.42" W x 1.45" H (165.0mm x 61.5mm x 36.8mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥563.00000 | ¥563.00 |
5 | ¥546.90600 | ¥2,734.53 |
10 | ¥522.77100 | ¥5,227.71 |
25 | ¥514.73280 | ¥12,868.32 |