HVG-100-54B | ||
---|---|---|
DigiKey Part Number | 1866-2802-ND | |
Manufacturer | ||
Manufacturer Product Number | HVG-100-54B | |
Description | LED DVR CC/CV AC/DC 27-54V 1.77A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1.77A 27 ~ 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 180VAC | |
Voltage - Input (Max) | 528VAC | |
Voltage - Output | 27 ~ 54V | |
Current - Output (Max) | 1.77A | |
Power (Watts) | 96 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.35" L x 2.68" W x 1.52" H (212.0mm x 68.0mm x 38.5mm) | |
Approval Agency | cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥716.76000 | ¥716.76 |
5 | ¥696.31600 | ¥3,481.58 |
10 | ¥665.59700 | ¥6,655.97 |
25 | ¥655.35560 | ¥16,383.89 |