HBGC-300-L-AB | ||
---|---|---|
DigiKey Part Number | 1866-5546-ND | |
Manufacturer | ||
Manufacturer Product Number | HBGC-300-L-AB | |
Description | 300W CONSTANT POWER MODE LED DRI | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1.4A 116 ~ 232V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 116 ~ 232V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 302 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 94.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.54" Dia x 2.72" H (191.5mm x 69.0mm) | |
Approval Agency | CB, CCC, CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥874.79000 | ¥874.79 |
5 | ¥832.42800 | ¥4,162.14 |
10 | ¥795.48600 | ¥7,954.86 |
25 | ¥772.49960 | ¥19,312.49 |