GSC25E-350 | ||
---|---|---|
DigiKey Part Number | 1866-5198-ND | |
Manufacturer | ||
Manufacturer Product Number | GSC25E-350 | |
Description | LED DRVR CC AC/DC 36-72V 350MA | |
Customer Reference | ||
Detailed Description | 350mA 36 ~ 72V Constant Current LED Driver AC DC Converter Topology 1 Output | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 36 ~ 72V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 25 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | SCP | |
Ratings | IP40 | |
Operating Temperature | -30°C ~ 50°C | |
Efficiency | 89.5% | |
Termination Style | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11mm | |
Size / Dimension | 3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm) | |
Approval Agency | CB, CE, ENEC, KEMA-KEUR | |
Mounting Type | Chassis Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.89000 | ¥150.89 |