GEM06I24-P1J | |
---|---|
DigiKey Part Number | 1866-GEM06I24-P1J-ND |
Manufacturer | |
Manufacturer Product Number | GEM06I24-P1J |
Description | AC/DC WALL MOUNT ADAPTER 24V 6W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 250mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.91" L x 1.54" W x 1.91" H (73.9mm x 39.0mm x 48.5mm) | |
Approval Agency | CE, cURus, EAC, FCC, TUV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.17000 | ¥121.17 |
10 | ¥111.35200 | ¥1,113.52 |
25 | ¥104.80400 | ¥2,620.10 |