EPS-35-48 | ||
---|---|---|
DigiKey Part Number | 1866-1691-ND | |
Manufacturer | ||
Manufacturer Product Number | EPS-35-48 | |
Description | AC/DC CONVERTER 48V 36W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 750 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 24.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.25000 | ¥110.25 |
5 | ¥108.70800 | ¥543.54 |
10 | ¥107.12400 | ¥1,071.24 |
25 | ¥100.82400 | ¥2,520.60 |
40 | ¥97.67275 | ¥3,906.91 |
80 | ¥94.52238 | ¥7,561.79 |
230 | ¥91.37183 | ¥21,015.52 |
440 | ¥88.22100 | ¥38,817.24 |