ELG-200-C1050 | |
---|---|
DigiKey Part Number | 1866-1521-ND |
Manufacturer | |
Manufacturer Product Number | ELG-200-C1050 |
Description | LED DRVR CC AC/DC 95-190V 1.05A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.05A 95 ~ 190V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 95 ~ 190V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.87" L x 2.80" W x 1.48" H (200.0mm x 71.0mm x 37.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥433.70000 | ¥433.70 |
5 | ¥402.14400 | ¥2,010.72 |
10 | ¥391.62700 | ¥3,916.27 |
25 | ¥375.86000 | ¥9,396.50 |