ELG-100-C700 | |
---|---|
DigiKey Part Number | 1866-1472-ND |
Manufacturer | |
Manufacturer Product Number | ELG-100-C700 |
Description | LED DRVR CC AC/DC 71-143V 700MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 700mA 71 ~ 143V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 71 ~ 143V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 100 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.89" L x 2.48" W x 1.40" H (175.0mm x 63.0mm x 35.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.55000 | ¥327.55 |
5 | ¥303.89400 | ¥1,519.47 |
10 | ¥296.00400 | ¥2,960.04 |
25 | ¥284.16480 | ¥7,104.12 |