Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

US1M-TP

DigiKey Part Number
US1M-TPMSTR-ND - Tape & Reel (TR)
US1M-TPMSCT-ND - Cut Tape (CT)
US1M-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
US1M-TP
Description
DIODE STANDARD 1000V 1A DO214AC
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
100 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S1M-M3/5ATVishay General Semiconductor - Diodes Division18,152112-S1M-M3/5ATCT-ND¥3.72000Similar
S1MHE3_A/HVishay General Semiconductor - Diodes Division16,258S1MHE3_A/HGICT-ND¥3.89000Similar
US1M-M3/5ATVishay General Semiconductor - Diodes Division12,518US1M-M3/5ATGICT-ND¥4.38000Similar
In-Stock: 29,854
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:20800
Tape & Reel (TR):20800
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥1.58000¥15.80
100¥0.98660¥98.66
500¥0.72578¥362.89
1,000¥0.64126¥641.26
2,000¥0.56993¥1,139.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.68127¥3,406.35
10,000¥0.61849¥6,184.90
15,000¥0.58648¥8,797.20
25,000¥0.55050¥13,762.50
35,000¥0.52919¥18,521.65
50,000¥0.50848¥25,424.00
Manufacturers Standard Package