SMA6J85CA-TR | ||
---|---|---|
DigiKey Part Number | 497-7889-2-ND - Tape & Reel (TR) 497-7889-1-ND - Cut Tape (CT) 497-7889-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMA6J85CA-TR | |
Description | TVS DIODE 85VWM 146VC SMA | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 146V Clamp 22.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet | |
EDA/CAD Models | SMA6J85CA-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94V | |
Voltage - Clamping (Max) @ Ipp | 146V | |
Current - Peak Pulse (10/1000µs) | 22.5A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.12000 | ¥5.12 |
10 | ¥4.47100 | ¥44.71 |
100 | ¥3.09670 | ¥309.67 |
500 | ¥2.58724 | ¥1,293.62 |
1,000 | ¥2.20189 | ¥2,201.89 |
2,000 | ¥1.96108 | ¥3,922.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.85785 | ¥9,289.25 |
10,000 | ¥1.72023 | ¥17,202.30 |
25,000 | ¥1.70320 | ¥42,580.00 |