



SMF12A-TP | |
|---|---|
DigiKey Part Number | SMF12A-TPMSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF12A-TP |
Description | TVS DIODE 12VWM 19.9VC SOD123FL |
Customer Reference | |
Detailed Description | 19.9V Clamp 10.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.1A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19.9V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.69656 | ¥1,741.40 |
| 5,000 | ¥0.62696 | ¥3,134.80 |
| 7,500 | ¥0.59145 | ¥4,435.88 |
| 12,500 | ¥0.55153 | ¥6,894.12 |
| 17,500 | ¥0.52787 | ¥9,237.72 |
| 25,000 | ¥0.50488 | ¥12,622.00 |







