
SM0402YC | |
|---|---|
DigiKey Part Number | 492-2206-2-ND - Tape & Reel (TR) 492-2206-1-ND - Cut Tape (CT) 492-2206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0402YC |
Description | LED YELLOW CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 592nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0402YC Models |
Category | Current - Test 20mA |
Mfr | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 593nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.71mm |
Lens Size 0.50mm x 1.00mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.73800 | ¥37.38 |
| 100 | ¥2.70680 | ¥270.68 |
| 500 | ¥2.24432 | ¥1,122.16 |
| 1,000 | ¥2.09231 | ¥2,092.31 |
| 2,000 | ¥1.96313 | ¥3,926.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.82185 | ¥9,109.25 |
| 10,000 | ¥1.73372 | ¥17,337.20 |
| 15,000 | ¥1.68858 | ¥25,328.70 |
| 25,000 | ¥1.63761 | ¥40,940.25 |
| 35,000 | ¥1.60732 | ¥56,256.20 |
| 50,000 | ¥1.57779 | ¥78,889.50 |





