
SM0402BWC | |
|---|---|
DigiKey Part Number | 492-2203-2-ND - Tape & Reel (TR) 492-2203-1-ND - Cut Tape (CT) 492-2203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0402BWC |
Description | LED BLUE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.1V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0402BWC Models |
Category | Current - Test 20mA |
Mfr | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 468nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.71mm |
Lens Size 0.50mm x 1.00mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP595-IB-2 | QT Brightek (QTB) | 4,675 | 1516-QBLP595-IB-2CT-ND | ¥2.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.95000 | ¥5.95 |
| 10 | ¥4.11000 | ¥41.10 |
| 100 | ¥2.98630 | ¥298.63 |
| 500 | ¥2.48348 | ¥1,241.74 |
| 1,000 | ¥2.31841 | ¥2,318.41 |
| 2,000 | ¥2.17828 | ¥4,356.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.02504 | ¥10,125.20 |
| 10,000 | ¥1.92947 | ¥19,294.70 |
| 15,000 | ¥1.88051 | ¥28,207.65 |
| 25,000 | ¥1.82526 | ¥45,631.50 |
| 35,000 | ¥1.79242 | ¥62,734.70 |


