
2059570471 | |
|---|---|
DigiKey Part Number | 900-2059570471TR-ND - Tape & Reel (TR) 900-2059570471CT-ND - Cut Tape (CT) 900-2059570471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2059570471 |
Description | 1.25WB MLP PTG SR ST ASSY 4CKT E |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2059570471 Models |
Category | Insulation Height 0.206" (5.23mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin-Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin-Bismuth |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Board Lock, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥6.47500 | ¥64.75 |
| 100 | ¥5.50290 | ¥550.29 |
| 500 | ¥4.91156 | ¥2,455.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.07414 | ¥5,074.14 |
| 2,000 | ¥4.83195 | ¥9,663.90 |
| 3,000 | ¥4.69573 | ¥14,087.19 |
| 5,000 | ¥4.52956 | ¥22,647.80 |
| 7,000 | ¥4.42337 | ¥30,963.59 |
| 10,000 | ¥4.31354 | ¥43,135.40 |









