



SMD24PL-TP | |
|---|---|
DigiKey Part Number | SMD24PL-TPMSTR-ND - Tape & Reel (TR) SMD24PL-TPMSCT-ND - Cut Tape (CT) SMD24PL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMD24PL-TP |
Description | DIODE SCHOTTKY 40V 2A SOD123FL |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMD24PL-TP Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBMT240-HF | Comchip Technology | 14,149 | 641-1446-1-ND | ¥5.13000 | Similar |
| NRVTS245ESFT3G | onsemi | 666 | NRVTS245ESFT3GOSCT-ND | ¥5.21000 | Similar |
| PMEG4020ETR,115 | Nexperia USA Inc. | 7,918 | 1727-2408-1-ND | ¥3.72000 | Similar |
| SS24FL | onsemi | 2,161,588 | SS24FLCT-ND | ¥3.47000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 9100 |
| Tape & Reel (TR): | 9100 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥2.46400 | ¥24.64 |
| 100 | ¥1.55720 | ¥155.72 |
| 500 | ¥1.16144 | ¥580.72 |
| 1,000 | ¥1.03358 | ¥1,033.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.89481 | ¥2,237.03 |
| 5,000 | ¥0.80890 | ¥4,044.50 |
| 7,500 | ¥0.76510 | ¥5,738.25 |
| 12,500 | ¥0.71584 | ¥8,948.00 |
| 17,500 | ¥0.68667 | ¥12,016.73 |
| 25,000 | ¥0.65830 | ¥16,457.50 |



