Diode 40 V 2A Surface Mount SOD-123H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBMT240-HF

DigiKey Part Number
641-1446-2-ND - Tape & Reel (TR)
641-1446-1-ND - Cut Tape (CT)
641-1446-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBMT240-HF
Description
DIODE SCHOTTKY 40V 2A SOD123H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount SOD-123H
Datasheet
 Datasheet
EDA/CAD Models
CDBMT240-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
160pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-123H
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,149
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.13000¥5.13
10¥3.15900¥31.59
100¥2.01210¥201.21
500¥1.51754¥758.77
1,000¥1.35769¥1,357.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.15438¥3,463.14
6,000¥1.05190¥6,311.40
9,000¥0.99967¥8,997.03
15,000¥0.94097¥14,114.55
21,000¥0.90619¥19,029.99
30,000¥0.87241¥26,172.30
Manufacturers Standard Package