


SMCJ64A-TP | |
|---|---|
DigiKey Part Number | SMCJ64A-TPMSTR-ND - Tape & Reel (TR) SMCJ64A-TPMSCT-ND - Cut Tape (CT) SMCJ64A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ64A-TP |
Description | TVS DIODE 64VWM 103VC DO214AB |
Customer Reference | |
Detailed Description | 103V Clamp 14.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 14.6A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 64V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 71.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 103V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ64A-E3/57T | Vishay General Semiconductor - Diodes Division | 509 | SMCJ64A-E3/57TGICT-ND | ¥1.02000 | Direct |
| 1.5SMC75A | Littelfuse Inc. | 4,253 | 1.5SMC75ACT-ND | ¥1.12000 | Similar |
| 5.0SMDJ64A | Littelfuse Inc. | 5,409 | 5.0SMDJ64ACT-ND | ¥2.47000 | Similar |
| 5.0SMDJ64A-T7 | Littelfuse Inc. | 274 | 18-5.0SMDJ64A-T7CT-ND | ¥2.47000 | Similar |
| SMCJ75A/TR13 | YAGEO | 1,720 | 13-SMCJ75A/TR13CT-ND | ¥0.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥4.20100 | ¥42.01 |
| 100 | ¥2.70020 | ¥270.02 |
| 500 | ¥2.05310 | ¥1,026.55 |
| 1,000 | ¥1.84429 | ¥1,844.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.57883 | ¥4,736.49 |
| 6,000 | ¥1.44504 | ¥8,670.24 |
| 9,000 | ¥1.37687 | ¥12,391.83 |
| 15,000 | ¥1.30026 | ¥19,503.90 |
| 21,000 | ¥1.25490 | ¥26,352.90 |
| 30,000 | ¥1.21081 | ¥36,324.30 |

