Diode 40 V 3A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount DO-214AC (SMA)
TO-214AC SMA
Micro Commercial Components Corporate Video

SL34A-TP

DigiKey Part Number
SL34A-TPMSTR-ND - Tape & Reel (TR)
SL34A-TPMSCT-ND - Cut Tape (CT)
SL34A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SL34A-TP
Description
DIODE SCHOTTKY 40V 3A DO214AC
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
450 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37,196
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:20800
Tape & Reel (TR):20800
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.40700¥34.07
100¥2.17340¥217.34
500¥1.63978¥819.89
1,000¥1.46743¥1,467.43
2,000¥1.32221¥2,644.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.16491¥5,824.55
10,000¥1.06763¥10,676.30
15,000¥1.01806¥15,270.90
25,000¥0.96236¥24,059.00
35,000¥0.92937¥32,527.95
50,000¥0.89731¥44,865.50
Manufacturers Standard Package