


SK34B-TP | |
|---|---|
DigiKey Part Number | SK34B-TPTR-ND - Tape & Reel (TR) SK34B-TPCT-ND - Cut Tape (CT) SK34B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34B-TP |
Description | DIODE SCHOTT 40V 3A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AA, HSMB |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK34B-LTP | MCC (Micro Commercial Components) | 13,884 | SK34B-LTPMSCT-ND | ¥4.63000 | Direct |
| B340LB-13-F | Diodes Incorporated | 37,248 | B340LB-FDICT-ND | ¥5.87000 | Direct |
| B340B-13-F | Diodes Incorporated | 88,605 | B340B-FDICT-ND | ¥4.71000 | Similar |
| B340LB-E3/52T | Vishay General Semiconductor - Diodes Division | 7,926 | B340LB-E3/52TGICT-ND | ¥6.95000 | Similar |
| B340LB-E3/5BT | Vishay General Semiconductor - Diodes Division | 3,449 | B340LB-E3/5BTGICT-ND | ¥6.95000 | Similar |







