
MBRS360BT3G | |
|---|---|
DigiKey Part Number | MBRS360BT3GOSTR-ND - Tape & Reel (TR) MBRS360BT3GOSCT-ND - Cut Tape (CT) MBRS360BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBRS360BT3G |
Description | DIODE SCHOTTKY 60V 3A SMB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | MBRS360BT3G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 60 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 60 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 630 mV @ 3 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.62000 | ¥6.62 |
| 10 | ¥4.11000 | ¥41.10 |
| 100 | ¥2.64890 | ¥264.89 |
| 500 | ¥2.01706 | ¥1,008.53 |
| 1,000 | ¥1.81328 | ¥1,813.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.47451 | ¥3,686.28 |
| 5,000 | ¥1.34804 | ¥6,740.20 |











