



SK33A-LTP | |
|---|---|
DigiKey Part Number | SK33A-LTPMSTR-ND - Tape & Reel (TR) SK33A-LTPMSCT-ND - Cut Tape (CT) SK33A-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK33A-LTP |
Description | DIODE SCHOTTKY 30V 3A DO214AC |
Customer Reference | |
Detailed Description | Diode 30 V 3A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B330A-13-F | Diodes Incorporated | 107 | B330A-FDICT-ND | ¥5.87000 | Direct |
| B130-13-F | Diodes Incorporated | 93,055 | B130-FDICT-ND | ¥2.73000 | Similar |
| B130L-13-F | Diodes Incorporated | 7,777 | B130L-FDICT-ND | ¥4.88000 | Similar |
| B230A-13-F | Diodes Incorporated | 38,335 | B230A-FDICT-ND | ¥4.30000 | Similar |
| MBRA130LT3G | onsemi | 26,625 | MBRA130LT3GOSCT-ND | ¥4.38000 | Similar |
| Cut Tape (CT) & Digi-Reel®: | 15600 |
| Tape & Reel (TR): | 15600 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.82800 | ¥28.28 |
| 100 | ¥1.79290 | ¥179.29 |
| 500 | ¥1.34354 | ¥671.77 |
| 1,000 | ¥1.19841 | ¥1,198.41 |
| 2,000 | ¥1.07614 | ¥2,152.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.94356 | ¥4,717.80 |
| 10,000 | ¥0.86155 | ¥8,615.50 |
| 15,000 | ¥0.81976 | ¥12,296.40 |
| 25,000 | ¥0.77278 | ¥19,319.50 |
| 35,000 | ¥0.74497 | ¥26,073.95 |
| 50,000 | ¥0.71793 | ¥35,896.50 |






