Parametric Equivalent
Similar



SF54G-AP | |
|---|---|
DigiKey Part Number | SF54G-AP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF54G-AP |
Description | DIODE STANDARD 200V 5A DO201AD |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF54G-AP-HF | MCC (Micro Commercial Components) | 0 | 353-SF54G-AP-HFTB-ND | ¥0.93117 | Parametric Equivalent |
| SF54G-BP | MCC (Micro Commercial Components) | 0 | 353-SF54G-BP-ND | ¥0.93117 | Parametric Equivalent |
| SF54G-TP | MCC (Micro Commercial Components) | 0 | SF54G-TP-ND | ¥1.76621 | Parametric Equivalent |
| P300D-E3/54 | Vishay General Semiconductor - Diodes Division | 5,326 | P300D-E3/54GICT-ND | ¥12.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥0.93117 | ¥11,174.04 |





