
SF54G-AP-HF | |
|---|---|
DigiKey Part Number | 353-SF54G-AP-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SF54G-AP-HF |
Description | IC |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 5A | Supplier Device Package DO-201AD |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 5 A | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SF54G-AP | MCC (Micro Commercial Components) | 0 | SF54G-AP-ND | ¥0.93120 | Parametric Equivalent |
| SF54G-BP | MCC (Micro Commercial Components) | 0 | 353-SF54G-BP-ND | ¥0.93120 | Parametric Equivalent |
| SF54G-TP | MCC (Micro Commercial Components) | 0 | SF54G-TP-ND | ¥1.76627 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥0.93120 | ¥11,174.40 |
| 24,000 | ¥0.85982 | ¥20,635.68 |
| 36,000 | ¥0.83292 | ¥29,985.12 |


