Diode 600 V 10A Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1000J

DigiKey Part Number
4878-P1000JCT-ND - Cut Tape (CT)
4878-P1000JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
P1000J
Description
DIODE STANDARD 600V 10A P600
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Diode 600 V 10A Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
P1000J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1.5 µs
Packaging
Cut Tape (CT)
Tape & Box (TB)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
P600
Current - Average Rectified (Io)
10A
Operating Temperature - Junction
-50°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,854
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.09000¥10.09
10¥6.29300¥62.93
100¥4.13090¥413.09
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.19916¥1,599.58
1,000¥2.89913¥2,899.13
1,500¥2.74613¥4,119.19
2,500¥2.57422¥6,435.55
3,500¥2.47237¥8,653.30
5,000¥2.37336¥11,866.80
Manufacturers Standard Package