Diode 40 V 350mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 350mA Surface Mount SOD-123
Micro Commercial Components Corporate Video

SD103AW-TP

DigiKey Part Number
SD103AWTPMSTR-ND - Tape & Reel (TR)
SD103AWTPMSCT-ND - Cut Tape (CT)
SD103AWTPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103AW-TP
Description
DIODE SCHOTTKY 40V 350MA SOD123
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
350mA
Operating Temperature - Junction
-55°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SBR80520LT1Gonsemi1,860SBR80520LT1GOSCT-ND¥3.06000Similar
In-Stock: 33,418
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:34320
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.80200¥8.02
100¥0.49370¥49.37
500¥0.35726¥178.63
1,000¥0.31277¥312.77
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.34913¥1,047.39
6,000¥0.31134¥1,868.04
9,000¥0.29205¥2,628.45
15,000¥0.27035¥4,055.25
21,000¥0.25748¥5,407.08
30,000¥0.24496¥7,348.80
Manufacturers Standard Package