Diode 40 V 350mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD103AW-13-F

DigiKey Part Number
SD103AW-FDITR-ND - Tape & Reel (TR)
SD103AW-FDICT-ND - Cut Tape (CT)
SD103AW-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SD103AW-13-F
Description
DIODE SCHOTTKY 40V 350MA SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 40 V 350mA Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SD103AW-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
10 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
28pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
350mA
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 200 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBW0540-GComchip Technology248641-1327-1-ND¥3.89000Similar
CMHSH5-4 TR PBFREECentral Semiconductor Corp23,7201514-CMHSH5-4TRPBFREECT-ND¥5.04000Similar
In-Stock: 28,129
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥2.29100¥22.91
100¥1.44640¥144.64
500¥1.07858¥539.29
1,000¥0.95957¥959.57
2,000¥0.85938¥1,718.76
5,000¥0.75067¥3,753.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.68342¥6,834.20
20,000¥0.62684¥12,536.80
30,000¥0.59801¥17,940.30
50,000¥0.56561¥28,280.50
70,000¥0.54643¥38,250.10
100,000¥0.52779¥52,779.00
Manufacturers Standard Package