


RB520S-30-TP | |
|---|---|
DigiKey Part Number | RB520S-30-TPMSTR-ND - Tape & Reel (TR) RB520S-30-TPMSCT-ND - Cut Tape (CT) RB520S-30-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520S-30-TP |
Description | DIODE SCHOTTKY 30V 200MA SOD523 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-523 |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 200 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB520SM-30T2R | Rohm Semiconductor | 458 | RB520SM-30T2RCT-ND | ¥2.23000 | Similar |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.07500 | ¥10.75 |
| 100 | ¥0.66240 | ¥66.24 |
| 500 | ¥0.48248 | ¥241.24 |
| 1,000 | ¥0.42392 | ¥423.92 |
| 2,000 | ¥0.37443 | ¥748.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 8,000 | ¥0.29745 | ¥2,379.60 |
| 16,000 | ¥0.26779 | ¥4,284.64 |
| 24,000 | ¥0.25266 | ¥6,063.84 |
| 40,000 | ¥0.23565 | ¥9,426.00 |
| 56,000 | ¥0.22557 | ¥12,631.92 |
| 80,000 | ¥0.21577 | ¥17,261.60 |





