


MMSZ4684-TP | |
|---|---|
DigiKey Part Number | MMSZ4684-TPMSTR-ND - Tape & Reel (TR) MMSZ4684-TPMSCT-ND - Cut Tape (CT) MMSZ4684-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4684-TP |
Description | DIODE ZENER 3.3V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 950 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5226B_R1_00001 | Panjit International Inc. | 999 | 3757-MMSZ5226B_R1_00001CT-ND | ¥1.24000 | Similar |
| Tape & Reel (TR): | 37440 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.70300 | ¥7.03 |
| 100 | ¥0.43170 | ¥43.17 |
| 500 | ¥0.31162 | ¥155.81 |
| 1,000 | ¥0.27225 | ¥272.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.22205 | ¥666.15 |
| 6,000 | ¥0.19662 | ¥1,179.72 |
| 9,000 | ¥0.18363 | ¥1,652.67 |
| 15,000 | ¥0.16901 | ¥2,535.15 |
| 21,000 | ¥0.16034 | ¥3,367.14 |
| 30,000 | ¥0.15190 | ¥4,557.00 |










