Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




MMBZ5223B-TP | |
|---|---|
DigiKey Part Number | MMBZ5223B-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5223B-TP |
Description | DIODE ZENER 2.7V 350MW SOT23 |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5223B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5223BTRPBFREECT-ND | ¥3.76000 | Upgrade |
| MMBZ5223B-7-F | Diodes Incorporated | 6,155 | MMBZ5223B-FDICT-ND | ¥1.49000 | Upgrade |
| BZX84B2V7-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B2V7-G3-08-ND | ¥0.43044 | Similar |
| BZX84B2V7-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B2V7-G3-18-ND | ¥0.45472 | Similar |
| BZX84B2V7-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B2V7-HE3-08GICT-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.21593 | ¥647.79 |
| 6,000 | ¥0.19113 | ¥1,146.78 |
| 9,000 | ¥0.17846 | ¥1,606.14 |
| 15,000 | ¥0.16419 | ¥2,462.85 |
| 21,000 | ¥0.15573 | ¥3,270.33 |
| 30,000 | ¥0.14749 | ¥4,424.70 |





