Zener Diode 2.7 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C2V7-E3-08

DigiKey Part Number
112-BZX84C2V7-E3-08TR-ND - Tape & Reel (TR)
112-BZX84C2V7-E3-08CT-ND - Cut Tape (CT)
112-BZX84C2V7-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C2V7-E3-08
Description
DIODE ZENER 2.7V 300MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±5%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,182
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.12500¥21.25
100¥1.33810¥133.81
500¥0.99538¥497.69
1,000¥0.88456¥884.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.74339¥2,230.17
6,000¥0.67216¥4,032.96
9,000¥0.63583¥5,722.47
15,000¥0.59501¥8,925.15
21,000¥0.57082¥11,987.22
30,000¥0.54731¥16,419.30
Manufacturers Standard Package