Zener Diode 2.7 V 350 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5223B-7-F

DigiKey Part Number
MMBZ5223B-FDITR-ND - Tape & Reel (TR)
MMBZ5223B-FDICT-ND - Cut Tape (CT)
MMBZ5223B-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ5223B-7-F
Description
DIODE ZENER 2.7V 350MW SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 350 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBZ5223B-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
75 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,155
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.91800¥9.18
100¥0.56400¥56.40
500¥0.40968¥204.84
1,000¥0.35949¥359.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.29542¥886.26
6,000¥0.26299¥1,577.94
9,000¥0.24644¥2,217.96
15,000¥0.22781¥3,417.15
21,000¥0.21678¥4,552.38
30,000¥0.20604¥6,181.20
Manufacturers Standard Package