Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23
SOT 23
Micro Commercial Components Corporate Video

MMBT3906-TP

DigiKey Part Number
MMBT3906-TPTR-ND - Tape & Reel (TR)
MMBT3906-TPCT-ND - Cut Tape (CT)
MMBT3906-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT3906-TP
Description
TRANS PNP 40V 0.2A SOT-23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 300 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBT3906-HFComchip Technology273,143641-1950-1-ND¥1.57000Direct
PMBT3906,235Nexperia USA Inc.36,8971727-1885-1-ND¥1.08000Direct
BCX71JE6327HTSA1Infineon Technologies167BCX71JE6327HTSA1CT-ND¥2.48000Similar
CMPT4403 TR PBFREECentral Semiconductor Corp9,9361514-CMPT4403TRPBFREECT-ND¥14.06000Similar
MMBT3906_R1_00001Panjit International Inc.41,6103757-MMBT3906_R1_00001CT-ND¥0.99000Similar
In-Stock: 67,822
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):82680
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.54600¥5.46
100¥0.33410¥33.41
500¥0.23966¥119.83
1,000¥0.20890¥208.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.16942¥508.26
6,000¥0.14944¥896.64
9,000¥0.13922¥1,252.98
15,000¥0.12772¥1,915.80
21,000¥0.12089¥2,538.69
30,000¥0.11424¥3,427.20
Manufacturers Standard Package