Bridge Rectifier Single Phase Standard 600 V Surface Mount MBS-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 600 V Surface Mount MBS-1
Micro Commercial Components Corporate Video

MB6S-TP

DigiKey Part Number
MB6S-TPMSTR-ND - Tape & Reel (TR)
MB6S-TPMSCT-ND - Cut Tape (CT)
MB6S-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB6S-TP
Description
BRIDGE RECT 1P 600V 500MA MBS-1
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Surface Mount MBS-1
Datasheet
 Datasheet
EDA/CAD Models
MB6S-TP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 400 mA
Manufacturer
MCC (Micro Commercial Components)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
TO-269AA, 4-BESOP
Technology
Standard
Supplier Device Package
MBS-1
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Current - Average Rectified (Io)
500 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49,916
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:17160
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.46400¥24.64
100¥1.55720¥155.72
500¥1.16144¥580.72
1,000¥1.03358¥1,033.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.87078¥2,612.34
6,000¥0.78866¥4,731.96
9,000¥0.74679¥6,721.11
15,000¥0.69974¥10,496.10
21,000¥0.67185¥14,108.85
30,000¥0.64475¥19,342.50
Manufacturers Standard Package