



GS1M-LTP | |
|---|---|
DigiKey Part Number | GS1M-LTPMSTR-ND - Tape & Reel (TR) GS1M-LTPMSCT-ND - Cut Tape (CT) GS1M-LTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1M-LTP |
Description | DIODE STANDARD 1000V 1A DO214AC |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | GS1M-LTP Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| US1M-M3/5AT | Vishay General Semiconductor - Diodes Division | 12,518 | US1M-M3/5ATGICT-ND | ¥4.38000 | Direct |
| S1M-M3/5AT | Vishay General Semiconductor - Diodes Division | 17,467 | 112-S1M-M3/5ATCT-ND | ¥3.72000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥0.86000 | ¥8.60 |
| 100 | ¥0.52930 | ¥52.93 |
| 500 | ¥0.38340 | ¥191.70 |
| 1,000 | ¥0.33584 | ¥335.84 |
| 2,000 | ¥0.29570 | ¥591.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,500 | ¥0.23562 | ¥1,767.15 |
| 15,000 | ¥0.21111 | ¥3,166.65 |
| 22,500 | ¥0.19860 | ¥4,468.50 |
| 37,500 | ¥0.18454 | ¥6,920.25 |
| 52,500 | ¥0.17620 | ¥9,250.50 |
| 75,000 | ¥0.16810 | ¥12,607.50 |










