
SMBJ48CA | |
|---|---|
DigiKey Part Number | SMBJ48CALFTR-ND - Tape & Reel (TR) SMBJ48CALFCT-ND - Cut Tape (CT) SMBJ48CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ48CA |
Description | TVS DIODE 48VWM 77.4VC DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 77.4V |
Mfr | Current - Peak Pulse (10/1000µs) 7.8A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 48V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 53.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ48CA-E3/5B | Vishay General Semiconductor - Diodes Division | 7,051 | SMBJ48CA-E3/5BGICT-ND | ¥5.29000 | Direct |
| SMBJ48CA | Bourns Inc. | 45,671 | SMBJ48CABCT-ND | ¥4.96000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥2.91900 | ¥29.19 |
| 100 | ¥1.85830 | ¥185.83 |
| 500 | ¥1.39762 | ¥698.81 |
| 1,000 | ¥1.24877 | ¥1,248.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.88277 | ¥2,648.31 |
| 6,000 | ¥0.80318 | ¥4,819.08 |
| 9,000 | ¥0.76262 | ¥6,863.58 |
| 15,000 | ¥0.71702 | ¥10,755.30 |
| 21,000 | ¥0.69001 | ¥14,490.21 |
| 30,000 | ¥0.68434 | ¥20,530.20 |











