



ESDLC5V0D3B-TP | |
|---|---|
DigiKey Part Number | ESDLC5V0D3B-TPMSTR-ND - Tape & Reel (TR) ESDLC5V0D3B-TPMSCT-ND - Cut Tape (CT) ESDLC5V0D3B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLC5V0D3B-TP |
Description | TVS DIODE 5VWM 32VC SOD323 |
Customer Reference | |
Detailed Description | 32V Clamp 21A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32V | Base Product Number |
Current - Peak Pulse (10/1000µs) 21A (8/20µs) |
| Tape & Reel (TR): | 3120 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥6.45900 | ¥64.59 |
| 100 | ¥4.23090 | ¥423.09 |
| 500 | ¥3.27178 | ¥1,635.89 |
| 1,000 | ¥2.96281 | ¥2,962.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.57031 | ¥7,710.93 |
| 6,000 | ¥2.37269 | ¥14,236.14 |
| 9,000 | ¥2.27202 | ¥20,448.18 |
| 15,000 | ¥2.15892 | ¥32,383.80 |
| 21,000 | ¥2.09194 | ¥43,930.74 |
| 30,000 | ¥2.02688 | ¥60,806.40 |









